Reference Only
AISM-1812-120K-T
Power Inductors - SMD .
Datasheet
AISM-1812-120K-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 1812 (4532 metric) | |
| Inductance | 12 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 225 mA | |
| Maximum DC Resistance | 2 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 18 MHz | |
| Termination | Standard | |
| Length | 4.8 mm | |
| Width | 3.5 mm | |
| Height | 3.5 mm | |
| Core Material | Wirewound | |
| Series | AISM-1812 | |
| Packaging | Reel | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Core Type | Molded | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,415 € | 622,50 € | |
| 0,404 € | 1.010,00 € | |
| 0,393 € | 1.965,00 € |
Need more?