Reference Only
AISR-01-102J
Power Inductors - Leaded .
Datasheet
AISR-01-102J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 1 mH | |
| Tolerance | 5 % | |
| Maximum DC Current | 90 mA | |
| Maximum DC Resistance | 3.4 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 70 | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 14 mm | |
| Diameter | 10.5 mm | |
| Core Material | Ferrite | |
| Series | AISR-01 | |
| Packaging | Bulk | |
| Application | RF | |
| Core Type | Wirewound | |
| Lead Spacing | 5 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,48 € | 1.184,00 € | |
| 1,40 € | 1.680,00 € | |
| 1,39 € | 3.892,00 € |
Need more?