Reference Only
AISR-01-363J
Power Inductors - Leaded .
Datasheet
AISR-01-363J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 36 mH | |
| Tolerance | 5 % | |
| Maximum DC Current | 16 mA | |
| Maximum DC Resistance | 27 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 100 | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 14 mm | |
| Diameter | 10.5 mm | |
| Core Material | Ferrite | |
| Series | AISR-01 | |
| Packaging | Bulk | |
| Application | RF | |
| Core Type | Wirewound | |
| Inductance - uH | 36000 uH | |
| Lead Spacing | 5 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?