Reference Only
AIUR-02H-101K
Power Inductors - Leaded .
Datasheet
AIUR-02H-101K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 100 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 720 mA | |
| Maximum DC Resistance | 210 mOhms | |
| Saturation Current | 1.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 30 | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 12 mm | |
| Diameter | 8.5 mm | |
| Core Material | Ferrite | |
| Series | AIUR | |
| Packaging | Bulk | |
| Core Type | Drum | |
| Lead Spacing | 5 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.420 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,341 € | 1.166,22 € |
Need more?