Reference Only
AJ-155/11-1
Circular DIN Connectors M55116/11-1
Datasheet
AJ-155/11-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 V | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | M55116/11-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?