Reference Only
AJC19-A-C
Cable Mounting & Accessories CORD CLIP, ADH., .19" (4.8MM).
Datasheet
AJC19-A-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Adhesive | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 0.87 in | |
| Length | 1.25 in | |
| Compliance | UL | |
| Family | Adhesive Backed Cord Clip | |
| Height | 0.26 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,432 € | 216,00 € | |
| 0,402 € | 402,00 € | |
| 0,392 € | 980,00 € | |
| 0,38 € | 1.900,00 € | |
| 0,375 € | 3.750,00 € | |
| 0,372 € | 9.300,00 € |
Need more?