Reference Only
AK3-208C
End of Life
ESD Protection Diodes / TVS Diodes 3KA 208V BI HC TRANS V SUPPR
Datasheet
AK3-208C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 208 V | |
| Termination Style | Axial | |
| Clamping Voltage | 262 V | |
| Breakdown Voltage | 223 V | |
| Package / Case | AK3-2 | |
| Peak Pulse Current | 3 kA | |
| Cd - Diode Capacitance | 2.4 nF | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | AK3 | |
| Packaging | Bulk | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?