Reference Only
AL-36FR
EMI Gaskets, Sheets, Absorbers & Shielding ALUMINUM FOIL 6.56IN X 10IN SHEET.
Datasheet
AL-36FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive PSA Conductive | |
| Length | 10 in | |
| Width | 6.56 in | |
| Thickness | 0.06 in | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7010397450 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,40 € | 44,00 € | |
| 3,95 € | 118,50 € | |
| 3,74 € | 374,00 € | |
| 3,59 € | 897,50 € | |
| 3,41 € | 1.705,00 € | |
| 3,36 € | 3.360,00 € | |
| 3,33 € | 8.325,00 € |
Need more?