
AL-36FR-1x54.5
EMI Gaskets, Sheets, Absorbers & Shielding POLY/ALUMINUM FOIL 1 IN X 54.5 YD.
Datasheet
AL-36FR-1x54.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Length | 163.5 ft | |
| Width | 1 in | |
| Thickness | 0.002 in | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05112855837 7010293654 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,99 € | 359,91 € | |
| 39,09 € | 1.055,43 € | |
| 36,83 € | 3.977,64 € | |
| 36,64 € | 9.233,28 € |
Need more?