
AL-36NC-6.5X10
EMI Gaskets, Sheets, Absorbers & Shielding 1.4mil ALUM/POLY NONCOND 6.5X10.
Datasheet
AL-36NC-6.5X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive PSA Nonconductive | |
| Length | 10 mm | |
| Width | 6.5 mm | |
| Thickness | 0.055 mm | |
| Subcategory | EMI/RFI | |
| Part # Aliases | AL-36NC 6.56"X10" 00051128553459 7010319514 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,69 € | 56,90 € | |
| 5,36 € | 160,80 € | |
| 4,89 € | 489,00 € | |
| 4,71 € | 1.177,50 € | |
| 4,50 € | 2.250,00 € | |
| 4,43 € | 4.430,00 € |
Need more?