Reference Only
AL-C6
Switch Hardware .
Datasheet
AL-C6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Adapter Socket | |
| For Use With | Switches & Pilot Devices | |
| Designed for | 16 mm Pushbutton Switches | |
| Termination Style | Solder Lug | |
| Series | A6 | |
| Height | 16.2 mm | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,84 € | 5,84 € | |
| 5,13 € | 51,30 € | |
| 4,87 € | 121,75 € | |
| 4,67 € | 233,50 € | |
| 4,51 € | 451,00 € | |
| 3,95 € | 987,50 € | |
| 3,68 € | 1.840,00 € | |
| 3,55 € | 3.550,00 € |
Need more?