
AL-C6V
Switch Hardware .
Datasheet
AL-C6V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Adapter Socket | |
| For Use With | Switches & Pilot Devices | |
| Designed for | 16 mm Pushbutton Switches | |
| Termination Style | Solder Lug | |
| Series | A6 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,07 € | 6,07 € | |
| 5,53 € | 276,50 € | |
| 5,19 € | 519,00 € | |
| 5,04 € | 1.260,00 € | |
| 4,87 € | 2.435,00 € | |
| 4,82 € | 4.820,00 € |
Need more?