Reference Only
AL-DH6
Switch Cases / Switch Covers .
Datasheet
AL-DH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Hardware | |
| Type | Cover | |
| For Use With | Rectangular Unit | |
| Designed for | A6 Series | |
| IP Rating | IP40 | |
| Height | 13 mm | |
| Length | 30 mm | |
| Product Type | Switch Cases / Switch Covers | |
| Series | L6 | |
| Subcategory | Switch Accessories | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,29 € | 5,29 € | |
| 4,64 € | 46,40 € | |
| 4,43 € | 110,75 € | |
| 4,40 € | 220,00 € | |
| 4,37 € | 4.370,00 € |
Need more?