Reference Only
AL-DQ6
Switch Cases / Switch Covers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Hardware | |
| Type | Cover | |
| For Use With | Square Unit | |
| Designed for | A6 Series | |
| IP Rating | IP40 | |
| Height | 13 mm | |
| Length | 24 mm | |
| Product Type | Switch Cases / Switch Covers | |
| Series | L6 | |
| Subcategory | Switch Accessories | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,92 € | 6,92 € | |
| 5,72 € | 57,20 € | |
| 5,26 € | 131,50 € | |
| 5,17 € | 258,50 € | |
| 4,90 € | 490,00 € | |
| 4,56 € | 1.140,00 € | |
| 4,40 € | 2.200,00 € | |
| 4,30 € | 4.300,00 € |
Need more?