
AL-K1
Switch Hardware .
Datasheet
AL-K1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Covers | |
| Type | Switch Guard | |
| For Use With | Switches & Pilot Devices | |
| Designed for | 16 mm Pushbutton Switches | |
| Series | A6 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,21 € | 6,42 € | |
| 3,20 € | 160,00 € | |
| 3,02 € | 302,00 € | |
| 2,88 € | 720,00 € | |
| 2,77 € | 1.385,00 € | |
| 2,69 € | 2.690,00 € | |
| 2,67 € | 6.675,00 € |
Need more?