
AL-KH1
Switch Bezels / Switch Caps .
Datasheet
AL-KH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Switch Guard | |
| For Use With | Switches & Pilot Devices | |
| Designed for | 16 mm Pushbutton Switches | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,69 € | 7,38 € | |
| 3,28 € | 32,80 € | |
| 3,11 € | 77,75 € | |
| 2,99 € | 149,50 € | |
| 2,85 € | 285,00 € | |
| 2,73 € | 682,50 € | |
| 2,48 € | 1.240,00 € | |
| 2,37 € | 2.370,00 € |
Need more?