
AL-V2
Switch Bezels / Switch Caps .
Datasheet
AL-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Terminal | |
| For Use With | Switches & Pilot Devices | |
| Designed for | 16 mm Pushbutton Switches | |
| Series | A6 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,09 € | 52,25 € | |
| 2,05 € | 102,50 € | |
| 1,91 € | 191,00 € | |
| 1,86 € | 465,00 € | |
| 1,80 € | 900,00 € | |
| 1,74 € | 1.740,00 € | |
| 1,73 € | 4.325,00 € |
Need more?