
AL-V6
Switch Hardware .
Datasheet
AL-V6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Covers | |
| Type | Terminal | |
| For Use With | Switches & Pilot Devices | |
| Designed for | 16 mm Pushbutton Switches | |
| Series | A6 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,83 € | 18,30 € | |
| 1,79 € | 447,50 € | |
| 1,76 € | 880,00 € | |
| 1,74 € | 1.740,00 € | |
| 1,73 € | 4.325,00 € |
Need more?