Reference Only
AL2Q-P1JW
LED Panel Mount Indicators .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | LED Panel Mount Indicators | |
| Product | Standard Switches | |
| Illumination Color | White | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,63 € | 11,63 € | |
| 9,28 € | 92,80 € | |
| 7,96 € | 796,00 € | |
| 7,61 € | 3.805,00 € | |
| 7,48 € | 7.480,00 € |
Need more?