
AL6H-LGL
Switch Bezels / Switch Caps .
Datasheet
AL6H-LGL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| Color | Green | |
| IP Rating | IP65 | |
| Features | Rectangular | |
| Illumination Color | Green | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 21,70 € | |
| 2,05 € | 51,25 € | |
| 2,03 € | 101,50 € | |
| 1,86 € | 186,00 € | |
| 1,80 € | 450,00 € | |
| 1,74 € | 870,00 € | |
| 1,68 € | 1.680,00 € |
Need more?