
AL6H-LK1-R
Switch Hardware .
Datasheet
AL6H-LK1-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| IP Rating | IP65 | |
| Series | A6 | |
| Color | Red | |
| Features | Rectangular | |
| Illumination Color | Red | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,77 € | 5,54 € | |
| 2,53 € | 25,30 € | |
| 2,42 € | 60,50 € | |
| 2,35 € | 117,50 € | |
| 2,22 € | 222,00 € | |
| 2,13 € | 532,50 € | |
| 2,04 € | 1.020,00 € | |
| 1,96 € | 1.960,00 € |
Need more?