
AL6H-LK1-S
Switch Bezels / Switch Caps .
Datasheet
AL6H-LK1-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| Color | Blue | |
| IP Rating | IP65 | |
| Series | A6 | |
| Features | Rectangular | |
| Illumination Color | Blue | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,07 € | 6,14 € | |
| 2,75 € | 27,50 € | |
| 2,61 € | 65,25 € | |
| 2,49 € | 124,50 € | |
| 2,39 € | 239,00 € | |
| 2,31 € | 577,50 € | |
| 2,18 € | 1.090,00 € | |
| 2,11 € | 2.110,00 € |
Need more?