
AL6H-LK2-R-ENGRAVED
Switch Bezels / Switch Caps .
Datasheet
AL6H-LK2-R-ENGRAVED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| Color | Red | |
| IP Rating | IP65 | |
| Features | Rectangular | |
| Illumination Color | Red | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,95 € | 13,95 € | |
| 12,04 € | 120,40 € | |
| 11,50 € | 287,50 € | |
| 10,91 € | 545,50 € | |
| 10,51 € | 1.051,00 € | |
| 9,85 € | 2.462,50 € | |
| 9,36 € | 4.680,00 € | |
| 8,95 € | 8.950,00 € |
Need more?