
AL6H-LK3-G
Switch Hardware .
Datasheet
AL6H-LK3-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| IP Rating | IP65 | |
| Series | A6 | |
| Color | Green | |
| Features | Rectangular | |
| Illumination Color | Green | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,97 € | 7,94 € | |
| 3,96 € | 39,60 € | |
| 3,91 € | 97,75 € | |
| 3,66 € | 183,00 € | |
| 3,62 € | 362,00 € | |
| 3,51 € | 877,50 € | |
| 3,39 € | 1.695,00 € | |
| 3,35 € | 3.350,00 € |
Need more?