
AL6H-LK3-R
Switch Hardware .
Datasheet
AL6H-LK3-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| IP Rating | IP65 | |
| Series | A6 | |
| Color | Red | |
| Features | Rectangular | |
| Illumination Color | Red | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,79 € | 7,58 € | |
| 3,70 € | 37,00 € | |
| 3,62 € | 90,50 € | |
| 3,37 € | 168,50 € | |
| 3,30 € | 330,00 € | |
| 3,18 € | 795,00 € | |
| 3,04 € | 1.520,00 € | |
| 2,98 € | 2.980,00 € |
Need more?