
AL6H-LW
Switch Hardware .
Datasheet
AL6H-LW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Type | LED | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| Termination Style | Solder | |
| IP Rating | IP65 | |
| Series | A6 | |
| Color | White | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,00 € | 6,00 € | |
| 1,99 € | 19,90 € | |
| 1,89 € | 47,25 € | |
| 1,86 € | 93,00 € | |
| 1,71 € | 171,00 € | |
| 1,66 € | 415,00 € | |
| 1,60 € | 800,00 € | |
| 1,55 € | 1.550,00 € |
Need more?