Reference Only
AL6H-M100
Switch Actuators .
Datasheet
AL6H-M100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | A6 | |
| Type | Operator | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,86 € | 8,86 € | |
| 7,64 € | 76,40 € | |
| 7,21 € | 180,25 € | |
| 6,89 € | 344,50 € | |
| 6,59 € | 659,00 € | |
| 6,21 € | 1.552,50 € | |
| 5,94 € | 2.970,00 € | |
| 5,69 € | 5.690,00 € |
Need more?