
AL6H-P3P-Y-ENGRAVED
Switch Legend Plates & Labels .
Datasheet
AL6H-P3P-Y-ENGRAVED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A Series | |
| Color | Yellow | |
| Width | 18 mm | |
| For Use With | Pilot Lights/Buzzers | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | LED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,16 € | 331,60 € | |
| 31,37 € | 784,25 € | |
| 29,73 € | 1.486,50 € | |
| 29,10 € | 2.910,00 € | |
| 28,13 € | 7.032,50 € |
Need more?