
AL6M-LK1-R
Switch Bezels / Switch Caps .
Datasheet
AL6M-LK1-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| Color | Red | |
| IP Rating | IP65 | |
| Series | A6 | |
| Features | Round | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,03 € | 6,06 € | |
| 2,73 € | 27,30 € | |
| 2,59 € | 64,75 € | |
| 2,47 € | 123,50 € | |
| 2,35 € | 235,00 € | |
| 2,24 € | 560,00 € | |
| 2,23 € | 1.115,00 € |
Need more?