
AL6M-LK1-W
Switch Hardware .
Datasheet
AL6M-LK1-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| IP Rating | IP65 | |
| Series | A6 | |
| Color | White | |
| Features | Round | |
| Illumination Color | White | |
| Illumination | Illuminated | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,95 € | 5,90 € | |
| 2,66 € | 26,60 € | |
| 2,60 € | 65,00 € | |
| 2,56 € | 128,00 € | |
| 2,38 € | 238,00 € | |
| 2,31 € | 577,50 € | |
| 2,22 € | 1.110,00 € | |
| 2,15 € | 2.150,00 € |
Need more?