
AL6M-LK2-MW
Switch Bezels / Switch Caps .
Datasheet
AL6M-LK2-MW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | A Series | |
| Color | White | |
| IP Rating | IP65 | |
| Series | A6 | |
| Features | Round | |
| Illumination Color | White | |
| Illumination | Illuminated | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,30 € | 6,30 € | |
| 6,25 € | 62,50 € | |
| 6,11 € | 152,75 € | |
| 5,98 € | 299,00 € | |
| 5,87 € | 587,00 € | |
| 5,73 € | 1.432,50 € | |
| 5,59 € | 2.795,00 € | |
| 5,50 € | 5.500,00 € |
Need more?