Reference Only
AL8Q-A11JW
Pushbutton Switches - Industrial .
Datasheet
AL8Q-A11JW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Illuminated | Illuminated | |
| Termination Style | Solder Lug | |
| IP Rating | IP40 | |
| Lamp Type | LED | |
| Color | White | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | LED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,56 € | 14,56 € | |
| 12,94 € | 129,40 € | |
| 12,30 € | 307,50 € | |
| 11,65 € | 582,50 € | |
| 11,00 € | 1.100,00 € | |
| 10,34 € | 2.585,00 € | |
| 9,97 € | 4.985,00 € |
Need more?