Reference Only
ALANM10001-9J00EB
Audio Transformers / Signal Transformers 10/100/1000 BASE-TXFMR
Datasheet
ALANM10001-9J00EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 500 kHz to 100 MHz | |
| Inductance | 200 uH | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 16.05 mm | |
| Width | 10 mm | |
| Height | 5 mm | |
| Series | ALANM10001 | |
| Packaging | Bulk | |
| Current Rating | 200 mA | |
| Maximum DC Current | 200 mA | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?