
ALF1M05
General Purpose Relays TMP Type 5VDC.
Datasheet
ALF1M05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Series | LF | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,89 € | 144,50 € | |
| 2,60 € | 260,00 € | |
| 2,30 € | 575,00 € | |
| 2,16 € | 1.080,00 € | |
| 2,02 € | 2.020,00 € | |
| 1,94 € | 4.850,00 € | |
| 1,92 € | 9.600,00 € |
Need more?