
ALN0600/TRNS0246
Obsolete
Switch Hardware
Datasheet
ALN0600/TRNS0246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Type | LED | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | Series 30 | |
| Termination Style | Solder | |
| IP Rating | IP65 | |
| Color | Blue | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?