Reference Only

ALND-WB-0009

New Product
RF Amplifier LNA Gain 24 NF 1.6 Freq 2.7 - 3.7 GHz Surface Mount 5.00x5.00x1.20.

Manufacturer:

Mfr Part:
ALND-WB-0009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryRF Amplifier
SeriesALND-WB
PackagingTube
Product TypeRF Amplifier
SubcategoryWireless & RF Integrated Circuits

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?