Reference Only
ALND-WB-0014-T
New Product
RF Amplifier IC AMP GNSS L1 Low Noise Amplifier, 1107, DFN-6L.
Datasheet
ALND-WB-0014-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Amplifier | |
| Operating Frequency | 1.55 GHz to 1.615 GHz | |
| Operating Supply Voltage | 1.5 V to 3.6 V | |
| Operating Supply Current | 5.26 mA | |
| Gain | 16 dB | |
| NF - Noise Figure | 0.85 dB | |
| Type | Low Noise Amplifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-6 | |
| Technology | Si | |
| P1dB - Compression Point | - 12.7 dBm | |
| OIP3 - Third Order Intercept | - 0.7 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ALND-WB | |
| Packaging | Reel | |
| Isolation | 35 dB | |
| Number of Channels | 1 Channel | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Test Frequency | 1.57542 GHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,154 € | 770,00 € |
Need more?