Reference Only
ALR-7060-VPS
Lighting Connectors .
Datasheet
ALR-7060-VPS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Circular Twist & Lock | |
| Number of Positions | 3 Position | |
| Termination Style | Quick Connect | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | ALR-7000 | |
| Packaging | Bulk | |
| Color | Black | |
| Mounting Style | Through Hole | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 120 VAC | |
| Part # Aliases | HK379T-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,14 € | 1.114,00 € | |
| 10,26 € | 5.130,00 € | |
| 10,00 € | 10.000,00 € |
Need more?