Reference Only
ALR-7090-VFS
Photoelectric Sensors ALR-7090-VFS.
Datasheet
ALR-7090-VFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photoelectric Sensors | |
| Output Configuration | Phototransistor | |
| Supply Voltage - Min | 120 VAC | |
| Supply Voltage - Max | 277 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 45 mm | |
| Operating Supply Voltage | 120 VAC, 208 VAC, 240 VAC, 277 VAC | |
| Product Type | Photoelectric Sensors | |
| Series | ALR Photocontrols | |
| Subcategory | Sensors | |
| Width | 83 mm | |
| Part # Aliases | 4Z9454-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,44 € | 8.440,00 € |
Need more?