Reference Only
ALR-AA-105-(BULK)
Photoelectric Sensors PHOTOCONTROL 3/4 BUTTON STYLE.
Datasheet
ALR-AA-105-(BULK) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photoelectric Sensors | |
| Supply Voltage - Min | 105 VAC | |
| Supply Voltage - Max | 130 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Length | 52 mm | |
| Operating Supply Voltage | 105 VAC to 130 VAC | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Width | 41 mm | |
| Part # Aliases | 066818-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,40 € | 1.800,00 € | |
| 13,83 € | 6.915,00 € |
Need more?