Reference Only
ALR-AA-105M
Photoelectric Sensors ALR-AA-105M.
Datasheet
ALR-AA-105M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photoelectric Sensors | |
| Supply Voltage - Min | 105 VAC | |
| Supply Voltage - Max | 130 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 41.21 mm | |
| Length | 28.96 mm | |
| Operating Supply Voltage | 120 VAC | |
| Product Type | Photoelectric Sensors | |
| Series | ALR Photocontrols | |
| Subcategory | Sensors | |
| Width | 28.91 mm | |
| Part # Aliases | 595188-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,85 € | 2.742,00 € | |
| 22,84 € | 5.481,60 € |
Need more?