Reference Only
ALR-BF-120
Photoelectric Sensors PHOTOCONTROL COMMERCIAL/IND GRD.
Datasheet
ALR-BF-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photoelectric Sensors | |
| Number of Pins | 3 Pin | |
| Product Type | Photoelectric Sensors | |
| Series | BF | |
| Subcategory | Sensors | |
| Part # Aliases | 698376-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 84 / Multiples: 84)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,74 € | 1.322,16 € |
Need more?