Reference Only
ALR-TL-115
Photoelectric Sensors PHOTOCONTROL 120V SWIVEL BASE-SLIM.
Datasheet
ALR-TL-115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photoelectric Sensors | |
| Product Type | Photoelectric Sensors | |
| Series | TL | |
| Subcategory | Sensors | |
| Part # Aliases | 908604-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,65 € | 1.998,00 € | |
| 16,63 € | 3.991,20 € | |
| 16,07 € | 9.642,00 € |
Need more?