Reference Only
ALSR5A10R00JE07
Wirewound Resistors - Through Hole .
Datasheet
ALSR5A10R00JE07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Power Rating | 4 W | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Length | 23.37 mm | |
| Diameter | 5.08 mm | |
| Minimum Operating Temperature | - 65 C | |
| Series | ALSR | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 217,00 € | |
| 1,97 € | 492,50 € | |
| 1,86 € | 930,00 € | |
| 1,81 € | 1.810,00 € | |
| 1,73 € | 8.650,00 € |
Need more?