Reference Only
ALT115-S-SW
Plug-in Relays CENT PIVOT PUMP CONT 1PH 115V.
Datasheet
ALT115-S-SW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Alternating Controller | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Plug Pin | |
| Mounting Style | DIN Rail | |
| Switching Voltage | 240 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Latching | |
| Coil Current | 40 mA | |
| Series | ALT | |
| Height | 44.45 mm | |
| Length | 104.78 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 60.33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,39 € | 101,39 € | |
| 93,26 € | 932,60 € | |
| 87,78 € | 2.194,50 € | |
| 83,23 € | 4.161,50 € | |
| 80,36 € | 8.036,00 € |
Need more?