Reference Only
ALT115-X-SW
Plug-in Relays 0050 1inW DONUT.
Datasheet
ALT115-X-SW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Alternating Controller | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | DPDT | |
| Contact Termination | Plug Pin | |
| Mounting Style | DIN Rail | |
| Switching Voltage | 240 VAC | |
| Coil Termination | Plug Pin | |
| Coil Type | Latching | |
| Coil Current | 40 mA | |
| Series | ALT | |
| Height | 44.45 mm | |
| Length | 104.78 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 60.33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,23 € | 122,23 € | |
| 108,84 € | 1.088,40 € | |
| 103,91 € | 2.597,75 € | |
| 100,34 € | 5.017,00 € |
Need more?