Reference Only
ALT4532-171-T001
Not Recommended for New Designs
Pulse Transformers 1CT:1CT 170uH 2.5dB 35pF
Datasheet
ALT4532-171-T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Inductance | 170 uH | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | LAN Ethernet Transformers | |
| Series | ALT4532 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Part # Aliases | ALT4532-171-T001 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?