Reference Only
ALT4532-EVA-01A
Pulse Transformers Eval Board for 1000BASE-T Solution
Datasheet
ALT4532-EVA-01A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Mounting Style | PCB Mount | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Ethernet Development Tools | |
| Product | Evaluation Boards | |
| Series | ALT | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?