Reference Only
ALT4532H-121-T10G
Pulse Transformers 10G Hi Speed Ethernt Pulse Transformer.
Datasheet
ALT4532H-121-T10G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 120 uH | |
| Mounting Style | SMD/SMT | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.9 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | Ethernet Transformers | |
| Series | ALT4532H | |
| Subcategory | Transformers | |
| Termination Style | Solder Pad | |
| Part # Aliases | ALT4532H-121-T10G - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 1.940,00 € |
Need more?
Available Regional Inventory
2.000 available now at tti.com