Reference Only
ALW-0600
Switch Actuators .
Datasheet
ALW-0600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | TW | |
| Type | Momentary | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | TW Series | |
| Mounting Method | Snap In | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,42 € | 15,42 € | |
| 13,27 € | 132,70 € | |
| 12,68 € | 317,00 € | |
| 12,03 € | 601,50 € | |
| 11,40 € | 1.140,00 € | |
| 10,83 € | 2.707,50 € | |
| 10,46 € | 5.230,00 € |
Need more?